• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Cay Sefasi Tea maker Pomegranate

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Arzum - Tea maker Cay

  • Stainless steel boiler capacity 1.8 l
  • Dry protection
  • Dual-heat technology
  • This text is machine translated.

Technical specifications

Product type

Tea maker

Coffee maker features

Plate warmer

1650 W

Factory colour

Pomegranate

Thermal jug

Yes

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386637 arzum Cay Sefasi Tea maker Pomegranate

Information

Information 2386637 arzum Cay Sefasi Tea maker Pomegranate

Description

Features

  • Tea can capacity 1.2 l
  • Water boiling capacity: 1.8 l
  • Can be used as a water heater
  • Dry-boil protection with automatic shut-off
  • Cable storage
  • Dual-heat technology
  • Light warning system
  • Stainless steel tea filter
  • Concealed resistor made of stainless steel

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)