• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Cayci Klassik Tea maker Stainless steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum Tea maker Cayci Klassi

  • Double heating system
  • Concealed resistor made of stainless steel
  • Washable tea filter
  • This text is machine translated.

Technical specifications

Product type

Tea maker

1650 W

Factory colour

Stainless steel

Width

220 mm

Height

340 mm

Length

220 mm

Description

Features

  • Double heating system: 1650 W (boiling) 165 W (keeping warm)
  • 1.8 l kettle
  • Glass jug with 0.7 l capacity
  • Concealed resistor made of stainless steel
  • Washable tea filter
  • 360° rotation function
  • Dry protection with automatic switch-off

Scope of delivery

  • User manual.