• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Jollietea Tea maker Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum Tea maker Jollietea

  • Glass boiler capacity: 2 l
  • Plastic teapot capacity: 1 l
  • Dry protection with automatic shut-off
  • This text is machine translated.

Technical specifications

Product type

Tea maker

Coffee maker features

Glass jug

1650 W

Factory colour

Black

Weight

1.6 kg

Width

215 mm

Height

370 mm

Length

215 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386641 arzum Jollietea Tea maker Black

Information

Information 2386641 arzum Jollietea Tea maker Black

Description

Features

  • Double heating system: 1650 W (boiling) / 165 W (keeping warm)
  • Stainless steel covered resistor Stainless steel tea filter
  • Dry protection with automatic switch-off
  • BPA-free

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)