• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum Teacharm AR3143 Tea maker Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tea maker

Coffee maker features

Plate warmer

1800 W

Factory colour

Silver

Width

19 cm

Height

34 cm

Length

25 cm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479001 arzum Teacharm AR3143 Tea maker Silver

Description

Experience an incomparable tea experience with the arzum slim AR3143 tea maker in elegant silver, which begets your senses and makes every moment a pleasure. This powerful tea maker combines modern design with outstanding functionality and promises not only perfect tea but also a piece of quality of life. With a heating power of 2200 W it sees to it that your water gets to a boiling point in a flash and helps to save energy - up to 90%! This way, you not only protect your wallet, you also make a valuable contribution to environmental protection.

Imagine how you enjoy a cup of tea on a relaxing afternoon with friends or alone, while the innovative double heat technology ensures that your drink always keeps the ideal temperature. The generous capacity of 1.8 liters in the kettle and 1 liters in the teapot provides enough space for several cups of delicious tea – perfect for socializing laps or quiet moments.

The security is not limited in the arzum teach-arm AR3143. Integrated safety systems protect against overheating and ensure automatic shut-down if water is no longer available. Visual signals keep you informed about the current mode, so that you always have an overview.

Be inspired by the arzum Teach arm AR3143 and transform your tea ceremony into an unforgettable experience. Don't hesitate any longer – discover the world of perfect tea and bring this elegant tea machine to your kitchen!

This text is machine translated.

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)