
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 1,5 mm²
Outdoors
Plastic
Black
230 V
3500 W
23 cm
4.8 kg
IP44
Black
25 m
Plastic
3
IP44
yes
Datasheet 1857617 AS Schwabe 10128 Cable reel 25 m Black PG plug
User & Safety Instructions 1857617 AS Schwabe 10128 Cable reel 25 m Black PG plug
The necessary accessories are required to use the article as described.