

Cable reel
25 m
CEE plug (3-pin, 16 A)
CEE-Plug (Power Light) 230V/16A/3-pin
straight
CEE socket (3-pin, 16 A)
PG socket
PG socket
1
2
Orange
H07BQ-F 3G 2,5 mm²
Outdoors
Blue
230 V
16 A
1000 W/3500 W
285 mm
5.8 kg
IP44
EN 61242 / DIN VDE 0620-2-1 / DIN EN 50525-2 / EN 60309
1 CEE-socket 230V/16A/3pole/6h + 2 earthing contact sockets
yes
Datasheet 3814497 AS Schwabe 10270 Cable reel 25 m Orange CEE plug (3-pin, 16 A)
User & Safety Instructions 3814497 AS Schwabe 10270 Cable reel 25 m Orange CEE plug (3-pin, 16 A)
The necessary accessories are required to use the article as described.