

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
PG socket
3
Black
H05RR-F 3G 1,5 mm²
Outdoors
Steel
Silver
230 V
16 A
1000 W
28.5 cm
5.1 kg
IP44
Tested according to EN 61242,
DIN VDE 0620-1,
DIN VDE 0282-4
straight
yes
Datasheet 1857434 AS Schwabe 10317 Cable reel 25 m Black PG plug
User & Safety Instructions 1857434 AS Schwabe 10317 Cable reel 25 m Black PG plug
The necessary accessories are required to use the article as described.