• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10414 Cable reel 25 m Black PG plug

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Interior Cable Reel 25 m

  • Obuster, galvanised drum body
  • Shock-absorbing, stable, galvanized base frame, parking brake
  • Ergonomically designed handle
  • VDE-thermal protection switch and 4 earthing contact socket-outlets with protective caps
  • With patented cable management
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Metal (galvanized)

Factory colour

Silver

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

3500 W

Reel diameter

28.5 cm

Weight

4.45 kg

IP20

Standards

Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0281-5, DIN VDE 0282-4, IEC 60309

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857894 AS Schwabe 10414 Cable reel 25 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1857894 AS Schwabe 10414 Cable reel 25 m Black PG plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.