• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 11005 Cable reel 50 m Yellow PG plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic Cable Reel 50 m

  • Sturdy, break-resistant special plastic
  • Stable, galvanized and shock-absorbing base frame with parking brake
  • Ergonomically designed handle
  • VDE-thermal protection switch and 3 earthing contact sockets with safety-hinged lids and hammer characters
  • This text is machine translated.

Technical specifications

  • Tested according to EN 61242, DIN VDE 0620-1, ÖVE E 8241-55
Product type

Cable reel

Cable length

50 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Power rating

3500 W

Reel diameter

32 cm

IP44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857579 AS Schwabe 11005 Cable reel 50 m Yellow PG plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.