
Highlights & Details
as - Schwabe Camping CEE-Camping-Drum, 25m polyurethane-cable
- CEE-plug, 1.5m cable
- CEE coupler
- Earthing contact socket-outlet + safety flap lid
- PowerLight voltage display
Technical specifications
- Product type
Cable reel
- Cable length
25 m
- Type A
CEE plug (5-pin, 16 A)
- Inputs
1
- Connector version
straight
- Type B
CEE connector (3-pin, 16 A)
- Outlets
2
- Cable colour
Orange
- Cable standard
H07BQ-F 3G 2,5 mm²
- Used at
Outdoors
- Material
Plastic
- Factory colour
Blue
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Load capacity (wound/unwound)
1000 W / 3500 W
- Reel diameter
28.5 cm
- Weight
7 kg
IP44
- Insulation material
Polyurethane
Black
25 m
Plastic
3
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2890990 AS Schwabe 12272 Cable reel 25 m Orange CEE plug (5-pin, 16 A)
User & Safety Instructions
User & Safety Instructions 2890990 AS Schwabe 12272 Cable reel 25 m Orange CEE plug (5-pin, 16 A)
Description
The IP44 cable reel is equipped with a thermal protection switch & is Ideal for high demands in the outdoor area.
Smart cable management on the camp site!
Cable drum with CEE plug, CEE coupler and earthing contact socket.
Light rolling and unrolling, incl.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Material: This robust cable reel is made of high-strength special plastic with shock-absorbing, zinc-plated base frame & parking brake and has a 25 meter PUR cable H07BQ-F 3G2.5 in orange.
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





