
1/2
Cable reel
25 m
CEE plug (3-pin, 16 A)
angled on one side
CEE connector (3-pin, 16 A)
CEE elbow connector
PG socket
2
Black
H07RN-F 3G 2,5 mm²
Outdoors
Plastic
Blue
230 V
16 A
28.5 cm
7 kg
IP44
EN 61242
DIN VDE 0620-2-1
DIN EN 50525-2
IEC 60309
User & Safety Instructions 2484758 AS Schwabe 12274 Cable reel 25 m Black CEE plug (3-pin, 16 A)
The necessary accessories are required to use the article as described.