
Highlights & Details
As - Swabia Automatic Cable winder 15 m
- There is no need to lay rolling of the cable.
- Comfortable Swivel wall mounting and removal of the rewind unit for mobile use.
- With folding handle.
- Extremely robust design with 15 m cable.
Technical specifications
- 15 m clutch pipe, 1.5 m connector cable
- Product type
Wall-mounted cable reel
- Cable length
15 m
- Type A
PG right-angle plug
France plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Used at
Indoors
- Material
Plastic
- Factory colour
Anthracite grey
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Power rating
3500 W
- Load capacity (wound/unwound)
1000W / 2000 W
- Weight
6.5
IP20
- Standards
Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0281-5
Grey
15 m
Plastic
3
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1857658 AS Schwabe 12611 Wall-mounted cable reel 15 m Black PG right-angle plug, France plug
User & Safety Instructions
User & Safety Instructions 1857658 AS Schwabe 12611 Wall-mounted cable reel 15 m Black PG right-angle plug, France plug
Description
This text is machine translated.
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








