
Highlights & Details
Automatic cable reel for indoor use 20m H05VV-F + 2m
- For indoor use
- EASY TO GO function: Also for mobile use
Technical specifications
- Product type
Wall-mounted cable reel
- Cable length
20 m
- Type A
PG right-angle plug
France plug
- Type B
PG connector
- Outlets
1
- Cable colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Used at
Indoors
- Material
Plastic
- Factory colour
Anthracite grey
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Power rating
2,000 W
- Weight
1000 g
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484830 AS Schwabe 12645 Wall-mounted cable reel 20 m Black PG right-angle plug, France plug
User & Safety Instructions
User & Safety Instructions 2484830 AS Schwabe 12645 Wall-mounted cable reel 20 m Black PG right-angle plug, France plug
Description
No more tedious winding of the cable. A light pull on the cable is enough and the retractor stores the entire cable in the casing of the cable retractor.
Can be swiveled by 180° on the wall mounting and with "EASY TO GO" function
Due to the fixed locking on the cable, the earthing contact coupler cannot be pulled into the housing when rolling it up.
This text is machine translated.
Features
- Drum body made of highly unbreakable special plastic
- Up to 180° swivel & with hand grip for comfortable carrying
- Automatic rolling mechanism
- Via wall mounting 180° pivoting ba
- "EASY TO GO" FUNCTION
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









