Camping Set 4-part - Outdoor set - 10 m CEE Camping extension cable with CEE plug and CEE coupling - 2 x each 1.5 m Camping adapter cable - LED flashlight 100 lumens
1 x CEE extension 10 m heavy rubber hose cable H07RN-F 3G2.5 with 3-pin "PowerLight" CEE plug and "PowerLight" CEE clutch 16A
1 x adapter cable 1.5m H07RN-F 3G2.5 - 1. Side: Safety contact plug - 2 side: CEE angle coupling 230V/16A/3-pin with hinged lid, with integrated protective contact socket 230V/16A
1 x adapter cable 1.5m H07RN-F 3G2.5 - 1. Side: "PowerLight" CEE-Plug 230V/16A/3-pin, blue - 2. Side: Protection contact coupling with protective cap
1 x Flashlight with Zoom Function "XT 1"
Technical specifications
Product type
Current Cable extension
Version
Cable extension
Outlets
1
Cable length
10 m
Used at
Outdoors
Factory colour
Blue
Cable use
Current
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387259 AS Schwabe 19601 Current Cable extension
Description
Ideal for use on the camp site, in the boat or garden, for mobile home or caravan, garage, workshop & construction site. 10 m long and robust CEE extension cable H07RN-F 3G2.5 with 3-pin CEE plug and CEE coupling with voltage indicator and safety flaps. The set includes two 1.5 m adapter cables (H07RN-F 3G2.5), which are equipped with CEE and safety plug and (angle) couplings. Ideal for versatile and safe outdoor use. The LED torch with aluminum casing offers important lighting for night activities or emergencies at 70-110 lumens // Delivery incl. 3xAAA micro batteries // Ø33mm, length approx. 110 mm. With the quality feature "Made in Germany", the camping set stands for highest standards and reliability.
This text is machine translated.
Description
Ideal for use on the camp site, in the boat or garden, for mobile home or caravan, garage, workshop & construction site. 10 m long and robust CEE extension cable H07RN-F 3G2.5 with 3-pin CEE plug and CEE coupling with voltage indicator and safety flaps. The set includes two 1.5 m adapter cables (H07RN-F 3G2.5), which are equipped with CEE and safety plug and (angle) couplings. Ideal for versatile and safe outdoor use. The LED torch with aluminum casing offers important lighting for night activities or emergencies at 70-110 lumens // Delivery incl. 3xAAA micro batteries // Ø33mm, length approx. 110 mm. With the quality feature "Made in Germany", the camping set stands for highest standards and reliability.
This text is machine translated.
What kind of Cable Extensions are you looking for?