• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 22276 Cable reel 25 m Black CEE plug (3-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe Xperts CEE-Camping-Cable drum 25 m H07RN-F 3G2.5, CEE 16 A socket, 2x 230 V sockets & USB A/C, IP44, Made in Germany

  • Power: 25 m heavy H07RN-F rubber hose cable for secure operation up to 3,500 W.
  • Flexibility: CEE 16 A plug, 1 CEE 16 A socket and 2 additional 230 V sockets with hinged lid
  • Safety: Thermal protection switch protects against overload in parallel operation
  • Two type A and C USB ports for charging mobile devices and accessories
  • Robustness: Shock-absorbing X-double-pipe frame with star-grip brake, non-slip handle and patented cable routing

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (3-pin, 16 A)

Inputs

CEE-Plug (Power Light) 230V/16A/3-pin

Connector version

straight

Type B

CEE socket (3-pin, 16 A)

PG socket

PG socket

Outlets

1

2

Cable colour

Black

Cable standard

H07BQ-F 3G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Load capacity (wound/unwound)

1000 W/3500 W

Reel diameter

285 mm

Weight

7.5 kg

IP44

Standards

EN 61242 / DIN VDE 0620-2-1 / DIN EN 50525-2 / EN 60309

Outputs

1 CEE-socket 230V/16A/3pole/6h + 2 earthing contact sockets

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3814499 AS Schwabe 22276 Cable reel 25 m Black CEE plug (3-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3814499 AS Schwabe 22276 Cable reel 25 m Black CEE plug (3-pin, 16 A)

Description

The as - Schwabe Xperts CEE-Camping-cable reel offers professional power supply for trade, industry and mobile applications. With 25 m heavy H07RN-F 3G2,5 rubber hose and the powerful CEE 16 A plug devices can be reliably operated up to 3,500 W. Two additional 230 V power sockets with hinged lid and thermal protection allow parallel working without any risk. For modern requirements USB ports of type A and type C are integrated, Ideal for charging mobile devices and accessories directly on the spot. The shock-absorbing X-double tube frame with star handle brake, patented cable guide and ergonomic 2-component grip ensure maximum stability, easy handling and long service life. Thanks to IP44 protection class, the cable reel is optimally suitable for use in outdoor areas and fulfills the high demands of professional users on construction sites, fairs and camping sites.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.