• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 22623 Cable reel 33 m Black PG plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum Xperts safety plug

  • High-breaking drum housing
  • Shock-absorbing X-double pipe frame
  • Non-slip 2-component handle
  • Rubber flexible cable
  • Oil-resistant
  • Symbol image for AS Schwabe 22623 Cable reel 33 m Black PG plug

Technical specifications

Product type

Cable reel

Cable length

33 m

Type A

PG plug

Inputs

16 A

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Indoors

Material

Neoprene

Gum elastic

Cable features

Cold-resistant

Harmonised

Oil-resistant

UV-resistant

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

230V, 16A, max. 3500 W

Load capacity (wound/unwound)

3x 1000W / 3x 3500 W

Reel diameter

28.5 cm

Type

2.5 mm².

Weight

8.65 kg

IP44

Standards

EN61242 / GS-ET35

Outputs

3 protective contact sockets 230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249514 AS Schwabe 22623 Cable reel 33 m Black PG plug

Description

The Xperts CEE cable reel from as - Schwabe convinces through its quality and safety in all areas. It scores through its drum body made of high-break special plastic with stable X-double pipe frame, the ergonomically shaped, skid-proof 2-component grip and the patented cable routing. The IP44 cable reel has a thermal protection switch. The flexible, mechanically resilient cable is oil-resistant, flame-resistant and suitable for temperature ranges from -25 to +60°C. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings. Approved on construction sites.

This text is machine translated.

Features

  • Drum body made of high-breaking special plastic with stable X-double pipe frame
  • RN cables have a rubber insulating sleeve and are covered with black neoprene rubber
  • Oil-resistant and for use in outdoor areas and on farms
  • Withstand high demands in dry and damp rooms as well as in the water used
  • Can be used permanently outdoors
  • Ergonomically designed, non-slip 2-component handle

Hints

Approved for heavy construction site use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.