• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 22658 Cable reel 20 m Black CEE plug (5-pin, 16 A)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable DRUM Xperts RUBBER HOSE CABLE

  • High-break-resistant special plastic
  • Stable X-double pipe frame
  • Rubber flexible cable
  • Rubber insulating sleeve
  • Neoprene rubber sheath
  • Oil-resistant
  • Can be used permanently outdoors

Technical specifications

Product type

Cable reel

Cable length

20 m

Type A

CEE plug (5-pin, 16 A)

Inputs

16 A

Connector version

straight

Type B

PG socket

CEE connector (5-pin, 16 A)

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 5G 2,5 mm²

Used at

Outdoors

Indoors

Material

Plastic

Cable features

Cold-resistant

Harmonised

Oil-resistant

UV-resistant

Factory colour

Black

Nominal input voltage

400 V

Nominal current (details)

16 A

Power rating

400V, 16A, approx. 11 kW

Load capacity (wound/unwound)

3x 1000W / 3x 3500 W

Reel diameter

28.5 cm

Type

2.5 mm².

Weight

8.65 kg

IP44

Standards

EN 61242 / GS-ET35

Outputs

2x earthing contact socket-outlet 230V
1x CEE-socket 400V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249520 AS Schwabe 22658 Cable reel 20 m Black CEE plug (5-pin, 16 A)

Description

The Xperts CEE cable reel convinces through its quality and safety in all areas. It scores through its drum body made of high-break special plastic with stable X-double pipe frame, the ergonomically shaped, skid-proof 2-component grip and the patented cable routing. The IP44 cable reel has a thermal protection switch. The flexible, mechanically resilient cable is oil-resistant, flame-resistant and suitable for temperature ranges from -25 to +60°C. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings.

This text is machine translated.

Features

  • Robust, high-breaking drum housing
  • stable and shock-absorbing X-double pipe frame
  • ergonomically designed, non-slip 2-component handle
  • RN-Line has a rubber insulating sleeve and is covered with black neoprene rubber
  • Oil-resistant and suitable for use in outdoor areas and on farms

Hints

Approved for heavy construction site use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.