• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 23626 Cable reel 40 m Yellow PG plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe Xperts cable reel 40 m armoured cable yellow earthing contact plug

  • Drum body made of high-breaking special plastic with stable X-double pipe frame
  • 40m armoured cable K35 AT-N07 V3V3-F 3G2.5 very stable, can be used from -35 °C to +70°C, oil and UV-resistant and also extremely abrasion-proof
  • Outdoor cable drum with overheating protection
  • Earthing contact plug 230V, 16A, 3-pin, 3 earthing contact socket outlets 230V with safety hinged lids

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Inputs

16 A

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Yellow

Cable standard

N07V3V3-F 3G 2,5 mm²

Used at

Outdoors

Indoors

Material

PVC

Cable features

Heat-resistant

Cold-resistant

UV-resistant

Acid-resistant

highly flexible

Oil- and abrasion-resistant

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

230V, 16A, MAX. 3500 W.

Load capacity (wound/unwound)

1.000W / 3.500 W

Reel diameter

32 cm

Weight

10.5 kg

IP44

Standards

EN 61242
DIN VDE 0620-1
OIL E8241-55
IEC 60309

Outputs

3x Earth contact socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249539 AS Schwabe 23626 Cable reel 40 m Yellow PG plug

Description

The Xperts cable drum with 40m cable length of as - Schwabe convinces through its quality and safety in all areas. It convinces through its drum body made of high-break-proof special plastic with stable X-double pipe frame, the ergonomically shaped, slip-proof 2-component grip and the patented cable routing.
The IP44 cable reel has a thermal protection switch. The highly flexible, abrasion-resistant cable is resistant to acid, oil and embrittlement and is therefore 100% weather-proof. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings.

This text is machine translated.

Features

  • Robust, high-breaking drum housing
  • Stable and shock-absorbing X-double pipe frame
  • Ergonomically designed, non-slip 2-component handle
  • Weatherproof cable resistant to oil and acid

Hints

Not permitted on construction sites in Germany!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.