• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 23992 Cable reel 25 m Yellow CEE phase inverter plug (5-pin, 16 A)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal cable drum IronCoat Xperts 25 m armoured cable yellow with CEE phase turning plug

  • High mechanical load capacity
  • Temperature-resistant drum housing
  • Galvanized metal with additional protective insulation
  • Stable and shock-absorbing X-double pipe frame
  • Ergonomically designed, non-slip 2-component handle
  • Weatherproof cable resistant to oil and acid

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE phase inverter plug (5-pin, 16 A)

Connector version

straight

Type B

PG socket

CEE connector (5-pin, 16 A)

Outlets

3

Cable colour

Yellow

Cable standard

N07V3V3-F 5G 2,5 mm²

Used at

Outdoors

Indoors

Material

PVC

Cable features

Heat-resistant

Cold-resistant

UV-resistant

Acid-resistant

highly flexible

Oil- and abrasion-resistant

Factory colour

Silver

Nominal input voltage

400 V

Nominal current (details)

16 A

Power rating

400V, 16A, approx. 11 kW

Load capacity (wound/unwound)

3x 1000W / 3x 3500 W

Reel diameter

32 cm

Weight

11.95 kg

IP44

Standards

EN 61242
DIN VDE 0620-1
OIL E8241-55
IEC 60309

Outputs

2 screw contact sockets
1 CEE-coupling 16 A 5polig

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249550 AS Schwabe 23992 Cable reel 25 m Yellow CEE phase inverter plug (5-pin, 16 A)

Description

The IronCoat Xperts metal cable drum with 25m cable length of as - Schwabe convinces through its quality and safety in all areas. It scores through its drum body made of high-break special plastic with stable X-double pipe frame, the ergonomically shaped, skid-proof 2-component grip and the patented cable routing. The IP44 cable reel has a thermal protection switch. The highly flexible, abrasion-resistant cable is resistant to acid, oil and embrittlement and is therefore 100% weather-proof. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings.

This text is machine translated.

Features

  • Hot-dip galvanized metal drum
  • Shock-absorbing X-double pipe frame
  • ergonomic, non-slip handle
  • 25M ARMOURED CABLE K35 AT-N07 V3V3-F 5G2.5
  • can be used from -35 to +70°C.
  • Oil and UV-resistant and also extremely resistant to abrasion
  • Overheating protection
  • CEE-Phase turning plug 400V, 16A, 5-pin
  • 2 earthing contact socket outlets 230V with safety hinged lids
  • CEE-socket 400V

Hints

Not permitted on construction sites in Germany!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.