• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 26405 Cable reel 30 m Yellow CEE plug (5-pin, 32 A)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe PROFESSIONAL drum "MAMMUT 460", 30 m armored cable K35 N07-V3V3-F 5G6

  • With 5-pin CEE plug 32A
  • 1 CEE-sockets 400V / 32 A / 5-pin
  • 2 CEE-socket 400V / 16 A / 5-pin
  • 3 installation sockets 230V / 16A with hinged lid

Technical specifications

Product type

Cable reel

Cable length

30 m

Type A

CEE plug (5-pin, 32 A)

Inputs

1

Connector version

straight

Type B

PG socket

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 16 A)

Outlets

6

Cable colour

Yellow

Cable standard

N07V3V3-F 5G 6 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Nominal input voltage

400 V

Nominal current (details)

32 A

Reel diameter

46 cm

IP44

Insulation material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891006 AS Schwabe 26405 Cable reel 30 m Yellow CEE plug (5-pin, 32 A)

Description

The extremely robust drum body made of vulcanized hard rubber material can be easily extended. The double tube frame is made of 22 mm thick steel tube.
The high-quality 30 meter construction site line K35 N07-V3V3-F 5G6 achieves a range of 30 meters and enables flexible working. The thermal protection switch provides additional safety.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Security:
  • 1 x FI-Safety switch 40A, 30mA, 4-pole
  • 1 x circuit breaker C16A, 3-pole
  • 1x circuit breaker C16A, 1-pole
  • Red support base frame with handle
  • And parking brake

Scope of delivery

  • Cable drum "Mammut 460"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.