• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 48212 Socket splitter Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket splitter

No. of EU sockets

2

Nominal voltage (details)

230 V

IP20

Factory colour

Black

Dim

(L x W x H) 45 x 40 x 60 mm

Length

45 mm

Width

40 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857857 AS Schwabe 48212 Socket splitter Black

Description

For connection of 2 Euro plugs to an earthed socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)