• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 59629 Current Cable extension 32 A Orange 10.00 m H07BQ-F 5G 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Construction site heavy current extension polyurethane 32 A

  • With high-quality CEE plug and CEE clutch
  • Extremely weather resistant, highly flexible, tear-resistant, shear-resistant and abrasion-proof
  • Temperature range -40 to +80 °C
  • Cable into orange safety color

Technical specifications

  • Tested according to IEC 60309, DIN VDE 0282-10
Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Cable standard

H07BQ-F 5G 6 mm²

Cable length

10.00 m

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857803 AS Schwabe 59629 Current Cable extension 32 A Orange 10.00 m H07BQ-F 5G 6 mm²

User & Safety Instructions

User & Safety Instructions 1857803 AS Schwabe 59629 Current Cable extension 32 A Orange 10.00 m H07BQ-F 5G 6 mm²

Description

Polyurethan-Au Outdoor coat for the highest construction sites line with mechanical stress

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.