
Highlights & Details
Tank extension cables EARTHING CONTACT ULTRA II 25 m
- Ultra II earthing contact plug and coupler.
- Extremely robust design, for the rough operation.
- Two-component technology, impact-resistant, non-slip.
- Safety cable in yellow color
- This text is machine translated.
Technical specifications
- Tested according to DIN VDE 0620-1, ÖVE E 8241-55
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Cable standard
AT-N07V3V3-F 3G 1,5 mm²
- Cable length
25.00 m
- Operating voltage
230 V
- Used at
Outdoors
IP54
- Factory colour
Yellow
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1857878 AS Schwabe 62271 Current Cable extension 16 A Yellow 25.00 m AT-N07V3V3-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1857878 AS Schwabe 62271 Current Cable extension 16 A Yellow 25.00 m AT-N07V3V3-F 3G 1,5 mm²
Conformity certificate
Conformity certificate 1857878 AS Schwabe 62271 Current Cable extension 16 A Yellow 25.00 m AT-N07V3V3-F 3G 1,5 mm²
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






