• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62273 Current Cable extension 16 A Yellow 25.00 m AT-N07V3V3-F 3G 2,5 mm²

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schuko ultra-Pro extension cable 25 m

  • Extremely robust design specially designed for the rough operation
  • Plug and coupling: Cold resistant up to - 40 °C/heat resistant up to +80 °C
  • Coupling with integrated voltage display
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0282-10
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

AT-N07V3V3-F 3G 2,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Outdoors

IP54

Factory colour

Yellow

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857591 AS Schwabe 62273 Current Cable extension 16 A Yellow 25.00 m AT-N07V3V3-F 3G 2,5 mm²

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.