• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 67015 Heater cable 230 V 300 W 20 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ICE-stop heating cable – 20 m frost-protection heating cable including thermostat

  • Anti-freeze heating cable including thermostat
  • 230V/16 A
  • IP44 outdoor area

Technical specifications

  • Power supply 230 V - 50/60 Hz
  • Max. operating temperature: 70 °C
Product type

Heater cable

Length

22 m

Operating voltage

230 V

Connection

PG plug

Heating element length

20 m

W/m

15 W

300 W

Max. temperature

45 °C

Installation

Indoor

Outdoor

Cable Ø
Lead length

2 m

Factory colour

Black

IP44

Documents & Downloads

Datasheet

Datasheet 2523922 AS Schwabe 67015 Heater cable 230 V 300 W 20 m

User & Safety Instructions

User & Safety Instructions 2523922 AS Schwabe 67015 Heater cable 230 V 300 W 20 m

Description

Frost-protection heating cable with thermostat and safety plug. Ice-free water pipes, gutters and the like. Can be used outdoors and also indoors.

This text is machine translated.

Features

  • 2 m light rubber hose cable H05RN-F 3G1.0 with earthing contact plug
  • 20 m heating cable with thermostat
  • Total length: 22 m - of which 20 m is heated and 2 m connection cable
  • H05RR-F 3G1.5 with safety plug
  • Rapid and simple installation
  • Switches on automatically at + 3°C and off at + 10°C.