• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 70868 Current Cable White 3.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.66)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Open cable ends

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05VV-F 5G 2,5 mm²

Factory colour

White

Nominal voltage (details)

400 V/16 A

Certification marks

Tested according to DIN VDE 0281-5

Used at

Indoors

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857763 AS Schwabe 70868 Current Cable White 3.00 m

User & Safety Instructions

User & Safety Instructions 1857763 AS Schwabe 70868 Current Cable White 3.00 m

Description

Both sides stripped approx. 50 mm with wire end sleeves.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)