• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 851011 Current Cable extension 16 A White 10 m H05VV-F 3G 1,5 mm²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe extension cable 10m H05VV-F 3G1,5 IP20 230V 16A, angle plug, French version 2P+T, white

  • 10 m extension cable for large range indoors
  • Angled plug for space-saving use behind furniture or devices
  • H05VV-F cable 3G1.5 for daily use in home and office
  • Protection class IP20 for dry interior
  • White design for discreet integration in the home or workplace

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG right-angle plug

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

10 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3829704 AS Schwabe 851011 Current Cable extension 16 A White 10 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 3829704 AS Schwabe 851011 Current Cable extension 16 A White 10 m H05VV-F 3G 1,5 mm²

Description

The 10 m extension cable is designed for indoor use and provides a reliable power supply over long distances. It is particularly suitable for applications in larger rooms, in the household or office, in which the sockets are further away.

The integrated right-angle plug allows a space-saving installation, especially behind furniture or electrical appliances. Thus, the cable can be used comfortably in cramped areas.

The H05VV-F cable with a cross-section of 3G1.5 is flexible and designed for daily use. It ensures reliable power transmission for typical indoor applications.

Thanks to protection class IP20, this extension cable is suitable for dry rooms. The white design fits inconspicuously into living and working environments, even with longer cable routing.

The 2P+T connector system meets French requirements and has been manufactured to NF C 61-314 and EN 50525 standard.

This text is machine translated.

Scope of delivery

  • as - Schwabe extension cable 10 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.