• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 860359 Current Cable extension 16 A Red 50 m H05VV-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe extension cable 50m H05VV-F 3G1.5 IP20 230V 16A, angle plug, French design 2P+T, red

  • 50 m extension cable for maximum range indoors
  • Angled plug for space-saving use behind devices or furniture
  • H05VV-F cable 3G1.5 for daily use in workshops and work areas
  • Protection class IP20 for dry interior
  • Red design with high visibility for more safety in use

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG right-angle plug

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

50 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

Red

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3829706 AS Schwabe 860359 Current Cable extension 16 A Red 50 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 3829706 AS Schwabe 860359 Current Cable extension 16 A Red 50 m H05VV-F 3G 1,5 mm²

Description

The 50 m extension cable is designed for indoor use and allows a reliable power supply over very long distances. Ideal is suitable for applications in workshops, on larger areas or in working areas where the sockets are far away.

The built-in right-angle plug saves space and allows it to be used in areas with limited available space, such as behind devices or furniture.

The H05VV-F cable with a cross-section of 3G1.5 is flexible and designed for daily use. It ensures a stable and secure power transmission even over long cable paths.

Thanks to protection class IP20, this extension cable is suitable for dry rooms. The red design ensures high visibility and simplifies orientation, especially with long cable runs or in working environments.

The 2P+T connector system meets French requirements and has been manufactured to NF C 61-314 and EN 50525 standard.

This text is machine translated.

Scope of delivery

  • as - Schwabe extension cable 50m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.