• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 860381 Current Cable extension 16 A Black 20 m H07RN-F 3G 2,5 mm² highly flexible, weatherproof

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe extension cable 20m H07RN-F 3G2.5 IP44 230V 16A, angle plug, French design 2P+T, black

  • 20 m extension cable for large range in the interior and external area
  • Splash-proof according to IP44, suitable for garden, construction site and workshop
  • H07RN-F rubber cable 3G2.5 for high load capacity and powerful applications
  • Angled plug for space-saving use even in difficult to reach areas
  • Black design, robust and insensitive to everyday use

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

20 m

Cable features

highly flexible

weatherproof

Operating voltage

230 V

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3829711 AS Schwabe 860381 Current Cable extension 16 A Black 20 m H07RN-F 3G 2,5 mm² highly flexible, weatherproof

User & Safety Instructions

User & Safety Instructions 3829711 AS Schwabe 860381 Current Cable extension 16 A Black 20 m H07RN-F 3G 2,5 mm² highly flexible, weatherproof

Description

The 20 m extension cable is designed for demanding indoor and outdoor applications. Thanks to IP44 protection class, it is splash-proof and is suitable Ideal for use in the garden, construction sites or in workshops where a reliable power supply over greater distances is required.

The robust H07RN-F rubber cable is particularly robust and flexible. It was developed for daily use under demanding conditions and ensures a safe and stable power transmission.

The cable has a cross-section of 3G2.5 and is designed for high-performance devices. It supports applications with increased power consumption and provides a reliable power supply even when used intensively.

The length of 20 m offers a large working radius and enables the comfortable use even with distant power sources or on larger work surfaces.

The built-in angled plug provides a space-saving installation and simplifies the use even in hard to reach areas.

The black version is insensitive in daily use and particularly suitable for demanding work environments.

The 2P+T connector system meets French requirements and has been manufactured to NF C 61-314 and EN 50525 standard.

This text is machine translated.

Scope of delivery

  • as - Schwabe extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.