• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 860605 Current Cable extension 16 A Black 10 m H07RN-F 3G 1,5 mm² weatherproof

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe 4-fold rubber distributor cable 10m H07RN-F 3G1.5 IP44 230V 16A, with protective flaps, 2P+T, black

  • 4-way splitter for the simultaneous connection of multiple devices
  • H07RN-F rubber cable 3G1.5 for robust use in indoor and outdoor
  • 10 m cable for extended work radius and flexible use
  • Splash-protected according to IP44, suitable for garden, workshop and outdoor areas
  • Robust design with protective flaps and eyelet

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

4

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10 m

Cable features

weatherproof

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Type

Sturdy, water-proof 4-way socket distributor with heavy rubber line

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3829717 AS Schwabe 860605 Current Cable extension 16 A Black 10 m H07RN-F 3G 1,5 mm² weatherproof

User & Safety Instructions

User & Safety Instructions 3829717 AS Schwabe 860605 Current Cable extension 16 A Black 10 m H07RN-F 3G 1,5 mm² weatherproof

Description

The 4-way rubber distribution cable with 10 m feed line is the ideal solution for the simultaneous operation of several electrical devices indoors and outdoors. Several consumers can be easily connected with four sockets – Ideal for use in the garden, in the workshop or around the house.

The robust H07RN-F rubber cable is particularly robust and suitable for demanding conditions than conventional cables. In combination with the protection class IP44 the distributor is splash proof and thus optimally suitable for the application in the external area.

With a wire cross-section of 3G1.5 the cable is suitable for typical applications in the daily as well as for the use in outdoor.

The 10 m long supply line offers an expanded working radius and provides maximum flexibility, even with distant power sources.

Self-closing protective flaps protect the sockets against dirt and moisture. The integrated suspension eye allows convenient attachment and flexible positioning.

The 2P+T plug-in system meets the French requirements and has been manufactured to DIN VDE 0620-2-1 and EN 50525 in accordance with standards.

This text is machine translated.

Scope of delivery

  • as - Schwabe 4-fold rubber distributor cable 10m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.