• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Optiline 46670 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 30 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AS Schwabe Optiline LED spotlight with 30 Watt motion detector

  • 15 cm rubber sheathed cable H07RN-F 3G1.5 with fast connection adapter (230 V, 16 A)
  • For connection of cross-section cables 3G2.5
  • Motion detector adjustable 10s - 10min, 3 - 1000Lux, 4-10m
  • Power: 30W / luminous flux: 3600 lm / 120 lm/W.

Technical specifications

  • 40,000 H service life
  • Beam angle: 120°
  • 15 cm cable with quick connection adapter
Product type

LED outdoor floodlight (+ motion detector)

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

Rating per bulb

30 W

30 W

4000 K

Colour

Neutral white

3600 lm

Total luminous flux

3600 lm

Coverage max. (width)

10 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

10 min

Protection class

I

IP44

Factory colour

Black

Material

Plastic

E (A - G)

Light bulb included

Yes

Cable length

15 cm

Cable type

H07RN-F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645945 AS Schwabe Optiline 46670 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 30 W Black

User & Safety Instructions

User & Safety Instructions 3645945 AS Schwabe Optiline 46670 LED outdoor floodlight (+ motion detector) EEC: E (A - G) LED (monochrome) 30 W Black

Description

Powerful LED spotlight with motion detector and satin finish diffuser. With 30 watt it delivers approx. 3600 lumens (neutral white, 4000 K). Robust plastic casing with aluminum cooling plate, IP44-protected. Integrated Quick connection adapter, adjustable motion sensor (10 s-10 min / 3–10000 Lux / 4–10 m), replaceable LED board. Ideal for outdoor use

This text is machine translated.

Features

  • Extremely long-lasting LEDs: Life over 40000 hours (120 lm/W)
  • Plastic housing with heat sink made from aluminum
  • With pressure compensating element to avoid condensation and corrosion (from 50 watts)
  • Satin finish disc
  • Motion detector adjustable 10s - 10min, 3 - 1000Lux, 4 - 10m
  • Colour reproduction: CRI >80
  • Angle of radiation 120°
  • With fast connection adapter, connectable wire cross-section 3G2,5
  • Connection 230 V/16 A.
  • Replaceable LED board
  • Protection class I
  • IP44: Foreign body and splash-proof

Scope of delivery

  • Optiline LED spotlight 30W with motion detector