• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline Pro 46422 LED outdoor floodlight EEC: E (A - G) LED (monochrome) 120 W Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AS Schwabe Slimline Pro Chip-LED Spotlight 120 Watt

  • Original OSRAM chip LED: High efficiency with 130 lm / W and long-life brand quality.
  • Extremely long service life: Over 50,000 hours of operating time – low maintenance and economical.
  • Slim aluminum die-cast housing: Robust, heat-resistant and designed to save space.
  • Pressure compensation element (depending on model): Prevents condensation and protects against corrosion.
  • Swivel and lockable holder: Tilt able alignment and secure fixing of spotlight.
  • High Color (CRI >80): More natural light effect - Ideal for working areas.
  • Wide angle of radiation (120°): Flat, uniform illumination without hard shadows.
  • High protection standard (IP65 on casing): Dust-proof and splash-water protected – perfect for outdoor use.
  • IP44 Connection area: Solid protection against water spray and foreign bodies at the connection.

Technical specifications

  • OSRAM LED
  • IP65 aluminum casing
  • Rotating outdoor light
  • Connection power 2 m cable with earthing contact plug
  • IP44 Connection area
Product type

LED outdoor floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

120 W

120 W

4000 K

Colour

Neutral white

Total luminous flux

15600 lm

Light features

Swivelling

Protection class

I

IP65

IP44

Factory colour

Grey

Material

Aluminium (die-cast)

E (A - G)

Light bulb included

Yes

Cable length

2 m

Cable type

H07RN-F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645937 AS Schwabe Slimline Pro 46422 LED outdoor floodlight EEC: E (A - G) LED (monochrome) 120 W Grey

User & Safety Instructions

User & Safety Instructions 3645937 AS Schwabe Slimline Pro 46422 LED outdoor floodlight EEC: E (A - G) LED (monochrome) 120 W Grey

Description

The Slimline Pro Chip-LED emitter impresses with original OSRAM-Chip, high light yield and over 50,000 hours service life. The robust, slim aluminum die-cast casing with swiveling bracket and pressure compensation element (model dependent) provides for a reliable and long-lasting use – Ideal for workshops, industry and outdoor areas.

This text is machine translated.

Features

  • Extremely long-lasting LEDs: Life over 50000 hours (130 lm/W)
  • With original OSRAM-CHIP LED
  • Narrow, reinforced aluminum die-cast housing
  • With pressure compensating element to avoid condensation and corrosion (only for models without motion sensors)
  • Swivel and lockable holder
  • Colour reproduction: CRI >80
  • Angle of radiation LED: 120°
  • Connection 230 V/16 A/50-60 Hz
  • Protection class I
  • Spotlight case IP65
  • IP44: Protected against foreign objects and water

Scope of delivery

  • Slimline Pro CHIP-LED-emitter 120W