• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe Slimline Pro LED industrial light EEC E (A - G) 50 W 6500 lm Neutral white 46431

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AS Schwabe Slimline Pro mobile chip LED spotlight 50 W

  • High-quality aluminum die-cast lamp housing IP65, 360° infinitely variable, with protective grille and shock-absorbing protective corners
  • With original OSRAM LED-CHIP
  • Pressure compensation element to prevent condensation and corrosion in the lamp housing
  • With on/off switch.
  • On stable and reinforced metal-support frame with ground-protecting sliding feet and cable winding
  • With ergonomic, non-slip 2K handle
  • This text is machine translated.

Technical specifications

  • With OSRAM chip
  • can be swiveled by 360° continuously
  • 50,000 H life
  • IP65 housing
  • 2 sockets + 2 USB
  • Floodlight IP44
Product type

LED industrial light

Factory colour

Blue

Black

Bulb type

LED (monochrome)

50 W

Total luminous flux

6500 lm

Operating voltage

230 V

E (A - G)

Colour

Neutral white

4000 K

IP65

IP44

Feed length

3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645931 AS Schwabe Slimline Pro LED industrial light EEC E (A - G) 50 W 6500 lm Neutral white 46431

User & Safety Instructions

User & Safety Instructions 3645931 AS Schwabe Slimline Pro LED industrial light EEC E (A - G) 50 W 6500 lm Neutral white 46431

Description

Features

  • Extremely long-lasting LEDs: Life over 50000 hours (130 lm/W)
  • With original OSRAM LED chip
  • With pressure compensating element to avoid condensation and corrosion in the lamp housing
  • With protective grille and shock-absorbing protective corners
  • On a stable and reinforced powder coated metal frame
  • With ergonomic, non-slip 2K handle
  • With on/off switch
  • Colour reproduction: CRI >80
  • Angle of radiation 120°
  • 3M heavy rubber hose cable H07RN-F 3G1.5 with safety plug
  • With 2 earthing contact socket outlets IP54
  • With 2 USB ports (1x Type A / 1x Type C)
  • Connection 230 V/16 A/50-60 Hz
  • Protection class I
  • Spotlight case IP65
  • IP44: Protected against foreign objects and water

Scope of delivery

  • Slimline Pro mobile CHIP-LED-emitter 50W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.