• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASIGO 90965 96690 Ionizer 20 m² Black, White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air ionizer

  • Releases the air from pollutants such as smoke, dust, pollen, bacteria, etc.
  • No fan or motor noise
  • 46 m² range

Technical specifications

Product type

Ionizer

Suitable for rooms up to

20 m²

Operating voltage

230 V

12 V

2.5 W

Factory colour

Black

White

Width

95 mm

Height

335 mm

Length

120 mm

Dim

(L x W x H) 120 x 95 x 335 mm

Weight

420 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1920193 ASIGO 90965 96690 Ionizer 20 m² Black, White

User & Safety Instructions

User & Safety Instructions 1920193 ASIGO 90965 96690 Ionizer 20 m² Black, White

Description

The air ionizer and cleaner brings "fresh air" back to your home. Roughly speaking, the device cleans your ambient air of pollutants, neutralizes bad odors and brings fresh, slightly ozone-enriched air (0.02 ppm*) into your room. In detail, the device contains a metal-lamellae insert with tips from which positive electricity flows out. Ambient air that meets the peaks is filled with negative ions, which usually occur in high concentrations only in forests, waterfalls or in mountains, where the air is cleaner and more vitalizing. The oxygen ions flowing from the device draw the positively charged bacteria, pollen, etc. in the used ambient air into the device like a magnet, where they stick to the metal lamellae.

This text is machine translated.

Features

  • Releases the air from pollutants such as smoke, dust, pollen, bacteria, etc.
  • Increases body energy
  • For vitalizing, clean air
  • Alleviates allergy problems and neutralizes odors
  • No fan or motor noise
  • Easy to clean
  • 46 m² range

Scope of delivery

  • Ionizer
  • Includes power supply
  • Incl. cleaning brush
  • User manual.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)