
Highlights & Details
ASRock Industrial 4X4 BOX 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 4500U 6 core(s) / max. 4 GHz
- RAM: 0 GB DDR4 SDRAM
- AMD Radeon Graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Industrial 4X4 BOX
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 4500U
- Processor/type
4500U
- Processor cores (No.)
6 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
0 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Gigabit LAN (1/2.5 Gbps)
Headphone jack (3.5 mm)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
11 mm
- Height
47.85 mm
- Depth
117.5 mm
- Weight
1 kg
- PSU power
90 W
- Features
w/o HDD
w/o RAM
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866430 ASRock Barebone Industrial 4X4 BOX 2.5 cm (1 inch) AMD Ryzen 5 4500U 4 GHz AMD Radeon Graphics 90PXG7R0-P0EAY100
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












