
Highlights & Details
ASRock NUCS-Box-125H 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 125H 14th Gen (Meteor Lake) 14 core(s) / max. 4.5 GHz
- RAM: 2560 MB DDR5 RAM 5600 MHz
- Intel Arc Graphics Intel 2560 MB
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Industrial NUCS BOX-125H
- based on the following CTO model
ASRock Barebone NUCS-Box-125H
ASRock NUCS Box 125H D
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 125H
- Processor/type
125H
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
14 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU performance core base clock speed
1.2 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
18 MB
2560 MB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- Dedicated graphics card (memory)
2560 MB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
RJ45
USB C® (USB4®)
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
110 mm
- Height
38 mm
- Depth
117.5 mm
- Weight
1 kg
- PSU power
90 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133196 ASRock Barebone NUCS-Box-125H 2.5 cm (1 inch) Intel® Core™ i5 125H 4.5 GHz 2560 MB RAM Intel Arc Graphics Intel 2560 MB
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















