

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Barebone
Industrial NUCS BOX-155H
2.5 cm
1 inch
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 155H
155H
14th Gen (Meteor Lake)
16 x
1.4 GHz
4.8 GHz
4.8 GHz
24 MB
2560 MB
DDR5 RAM
5600 MHz
2
96 GB
Yes
Intel
Arc Graphics
Intel
No
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
2 x
4 x
2 x
HDMI™
USB A (USB 3.2 2nd gen)
RJ45
USB C® (USB4®)
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
110 mm
38 mm
117.5 mm
1 kg
120 W
w/o HDD
w/o RAM
w/o OS
- 23 inch
2.5 cm (1 inch)
Yes
yes
User & Safety Instructions 3133197 ASRock Barebone NUCS-Box-155H 2.5 cm (1 inch) Intel® Core™ Ultra 7 155H 4.8 GHz 2560 MB RAM Intel Arc Graphics Intel 90P
The necessary accessories are required to use the article as described.