
Highlights & Details
ASRock ASRock Barebone NUC-Box 4x4 BOX-8640U/EU 2.5 cm (1 inch) Mini PC workstation
- Display: 2.5 cm (1 inch)
- 8640U 6 core(s) / max. 4.9 GHz
- SO-DIMM
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Built-in graphics card model: AMD Radeon 760M
- Socket FP7
- HDMI version 2.1
- Product type: PC Barebone
- Product type
Mini PC workstation
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
8640U
- Processor/type
8640U
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- RAM type
SO-DIMM
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
None (PC-controlled)
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Black
- Width
110 mm
- Height
49 mm
- Depth
117.5 mm
- Weight
1 kg
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Power consumption (max.)
28 W
- 10/100/1000 Mbps ports
2 x
- Type
External AC adapter
- UKCA
yes
- BIOS memory size
256 Mbit
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- L2 cache
6 MB
- Storage drives installed
no
- VESA mounting
yes
- L3 cache
16 MB
- Number of memory slots
2
- Number of M.2 (M) slots
2
- DC-in jack
yes
- Built-in speaker(s)
no
- USB4 Gen 2x2 ports quantity
2
no
- On/off switch
yes
- Operating relative humidity (H-H)
5 - 90 %
- Storage temperature (T-T)
-40 - 85 °C
- Built-in processor
yes
- Combo headphone/mic port
yes
- Number of storage drives supported
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730396 ASRock Mini PC workstation ASRock Barebone NUC-Box 4x4 BOX-8640U/EU 2.5 cm (1 inch) 8640U 4.9 GHz 90PXGCK0-P0EAY101
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







