• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Steel Legend SL-650G PC power supply unit 650 W ATX 80 PLUS Gold

1/6
Product type
PC power supply unit
PSU output power
650 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASRock Steel Legend SL-650G PC power supply unit

  • Power supply unit output 650 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

650 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

150 mm

Weight

2.510

+12 V/DC (1)

54.2 A

24-pin

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

2

6-pin PCIe

2

5-pin SATA

6

Features

ATX 3.1

Power rating

501 - 750 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364314 ASRock Steel Legend SL-650G PC power supply unit 650 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.