Datasheet 1774324 Assa Abloy 492-08---11---6 Door closer Stainless steel
Description
features matt, type A
- Easy re-tooling for interior doors (8 mm square) without cabling - Can be used universally for door thicknesses of 35-80 mm - Easy to use with visual and acoustic signalling. - 1 Master/Programming Code (6-digit) - 9 user codes (4- to 6-digit) - In the case of 5-incorrect entries is the code Handle ® 3 minutes locked Panic function - always from the inside to open - Power supply via 2 x 3 V batteries for approximately 100,000 closing cycles - The lock is between automatic and manual switch-selectable Continuous Open Function - With integrated printer return spring
This text is machine translated.
Description
features matt, type A
- Easy re-tooling for interior doors (8 mm square) without cabling - Can be used universally for door thicknesses of 35-80 mm - Easy to use with visual and acoustic signalling. - 1 Master/Programming Code (6-digit) - 9 user codes (4- to 6-digit) - In the case of 5-incorrect entries is the code Handle ® 3 minutes locked Panic function - always from the inside to open - Power supply via 2 x 3 V batteries for approximately 100,000 closing cycles - The lock is between automatic and manual switch-selectable Continuous Open Function - With integrated printer return spring
This text is machine translated.
What kind of Door & Window Locks are you looking for?