User & Safety Instructions 3523919 Assembly kit component LL-001022
Description
Stylish, timeless projector design · Aluminium die-cast, powder-coated · Rotates around 2 axes - Black housing color - Light color 3000 Kelvin warm white - Beam angle 36 degrees - Power 20 watts - 1940 lumens of light - Head diameter dimensions x length in mm: 60 x 150 - Colour reproduction RA > 80 · Other housing colors, other power levels and radiation angles are available to you on request
This text is machine translated.
Hints
Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products. The installation of electrical products must be voltage-free. Electrical work must be carried out by qualified personnel only.
Description
Stylish, timeless projector design · Aluminium die-cast, powder-coated · Rotates around 2 axes - Black housing color - Light color 3000 Kelvin warm white - Beam angle 36 degrees - Power 20 watts - 1940 lumens of light - Head diameter dimensions x length in mm: 60 x 150 - Colour reproduction RA > 80 · Other housing colors, other power levels and radiation angles are available to you on request
This text is machine translated.
Hints
Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products. The installation of electrical products must be voltage-free. Electrical work must be carried out by qualified personnel only.