• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A 08-LC-TT A 08-LC-TT IC socket Contact spacing: 7.62 mm Number of pins: 8 1 pc(s)

Image similar
Product type
IC socket
Number of pins
8
CS
7.62 mm
Type
A 08-LC-TT
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16 / piece)
€ 0.19
-16 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC-socket

Our service for you

Technical specifications

  • Material: (Contact) Phosphor Bronze, (Plating) Tin plated
Product type

IC socket

Type

A 08-LC-TT

Number of pins

8

CS

7.62 mm

Material

PBT

Length

10.16 mm

Width

10.16 mm

Dim

(L x W) 10.16 mm x 10.16 mm

Min. temperature

-25 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 183799 ASSMANN WSW A 08-LC-TT A 08-LC-TT IC socket Contact spacing: 7.62 mm Number of pins: 8 1 pc(s)

Description

Stamped contacts