• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW AGP 09 G-METALL AGP 09 G-METALL Number of pins: 9 Metal 180 ° Silver 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Number of pins
9
Case material
Metal
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 6.99
-72 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AGP 09 G-METALL AGP 09 G-METALL Number of pins: 9 Metal 180 ° Silver 1 pc(s)

  • Full metal

Our service for you

Technical specifications

Number of pins

9

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

AGP 09 G-METALL

RoHS-compliant

Yes

Features

Enclosure

+ strain relief clip

Type

AGP 09 G-METALL

Material (details)

Metal

Documents & Downloads

Datasheet

Datasheet 711551 ASSMANN WSW AGP 09 G-METALL AGP 09 G-METALL Number of pins: 9 Metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 711551 ASSMANN WSW AGP 09 G-METALL AGP 09 G-METALL Number of pins: 9 Metal 180 ° Silver 1 pc(s)

Description

Two-section shell housing with straight cable inlet. Strain relief clamp inside the shell housing.

Hints

Not suitable for long locking screws.

More interesting products

(*All information is plus legal VAT)