• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus AD45-00 DC Netzteil 45W schwarz USB Power supply unit 45 W 19 V 2.37 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus AD45-00C(ADP-45ZE B)/EU power supply & voltage converter inward 45 W black

  • / 2.37 A
  • 45 W Power
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

  • COMPATIBILITY: E1504GA_IN, E1504FA_IN, E1404FA, E1404GA, E1504FA, E1504GA, K3504VA, K3604VA, M1405YA, M1505YA, M1605YA, M3504YA, M3604YA, M3704YA, TN3402YA, TN3604YA, TP3604VA, X1404VA, X1404ZA, X1405VA, X1504VA, X1504ZA, X1505VA, X1605VA, X1704VA, X1704ZA, X1405ZA, X1605EA, X1605ZA, M1502YA,
  • R417YA, BR1100CKA, D515UA, E410KA, E410MA, P1511CJA, X415MA, X515JA, X515MA, R564DA, X512DA, D509DA, X409MA, E510MA, X509JA, M433IA, D413IA, M413IA, E210MA, D413DA, M533IA, TM420IA, M513IA, D513IA, S513EA, X415JA, Y1411CDA, D515DA, Y1511CDA, X415EA, X515EA, P1511CEA, D415UA, E210KA, BR1100FKA, X507MA, L203MA, UX433FA, X512FA, X712FA, X412FA, S533FA, X403FA, R424DA, X412DA, UM462DA, X409FA, X509FA, P1410CDA, P1510CDA, UM433DA, D712DA, S433FL, S433FA, X509MA, P1410CJA, P1510CJA, X403JA, X510UA, S406UA, E402WA, X540UA, X507UA, X407UA, A407MA UX331UAL, K530UA, F540MA, E203MA, L406MA, S330UA, BX433FA, X420FA, S530FA, K530FA, UX331FAL, S430FA, P1504FA, S330FA, P1402FA, S531FA, S431FA, E402YA, TP412FA, E402NA, X541UA, UX310UA, X540YA, UX410UA, X541NA, BX430UA, E203NA, X542UA, A542UA, F542UA, S510UA, V510UA, K510UA, A411UA, X411UA, UX331UA, F540UA, F540NA, A507UA, S530UA, X540UB, C202SA, E406MA, F412DA, F512DA, F512FA, F512JA, F513IA, F515JA, J401MA, L210MA, L402YA, L410MA, L510MA, M413DA-WS51, M415UA, M509DA, M515UA, M712DA, R420MA R540SA, R541NA, R543MA, R564JA, R565MA S333JA, S513IA, S532FA, S712FA, S712JA, TP202NA, TP203NA, TP401MA, TP410UA, TP412UA, UM325UA, UX331FA, W202NA, X543MA, E203NAH, E406NA, E510KA, TP1400KA, TP1401KA, TP203MA, TP300UA, TP420IA, TP501UA, UX305FA, UX334FA, UX431DA, UX431FA, UX434DA, UX434FA, UX462DA, UX562FA, X321JA, X409BA, X409DA, X409JA, X412UA, X415DA, X415FA, X415KA, X415UA, X421DA, X421FA, X421IA, X421JA, X431FA, X432FA, X441BA, X441MA, X441UA, X441UB, X509BA, X509DA, X509UA, X510QA, X512JA, X512UA, X512UB, X513FA, X513IA, X515DA, X515EP X515FA X515KA, X515UA, X521FA, X521IA, X531FA, X532FA, X540BA, X540MA, X540MB, X540NA, X541SA, X545FA, X545FB, X705MA, X712DA, X712JA
Product type

Power supply unit

Type

AD45-00 DC Netzteil 45W schwarz USB

Type

Inside

Compatible with

ASUS

45 W

Input voltage

100-240 V

Output voltage

19 V

Output current (max.) - rounded

2.37 A

Max. output current

2.37 A

Dim

(W x H x D) 59 x 28.5 x 59 mm

Width

59 mm

Height

28.5 mm

Weight

146.8 g

Factory colour

Black

Depth

59 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858328 Asus AD45-00 DC Netzteil 45W schwarz USB Power supply unit 45 W 19 V 2.37 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.