
Highlights & Details
Asus AiO E16 39.6 cm (15.6 inch) All-in-one PC
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 Pixel
- Intel® Celeron® N4500 2 core(s) / max. 2.8 GHz
- RAM: 8 GB DDR4 SDRAM
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Panel type TN
- Processor family: Intel® Celeron® N.
- Internal memory type DDR4 SDRAM
- Memory form factor DIMM/SO-DIMM
- SSD interface PCI Express 3.0
- SSD form factor M.2
- Optical Drive Type: No.
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- HD camera type: HD
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Product type: All-in-one PC
- Product type
All-in-one PC
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® N4500
- Processor/type
N4500
- Processor cores (No.)
2 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Factory colour
Black
- Width
366 mm
- Height
247 mm
- Depth
150 mm
- Weight
2.24 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- GPU brand
Intel
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
65 W
- Brightness
250 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
45 %
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- COM ports quantity
2
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- BIOS password
yes
- HDD user password
yes
- Total SSDs capacity
256 GB
- Number of SSDs installed
1
- Built-in camera
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410911 Asus All-in-one PC AiO E16 39.6 cm (15.6 inch) Full HD Intel® Celeron® N4500 2.8 GHz 8 GB RAM 256 GB SSD Intel UHD graph
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













