
Highlights & Details
Asus ASUS ExpertCenter P4 24"" C7-240H 16 5 60.5 cm (23.80 inch) All-in-one PC
- Display: 60.5 cm (23.80 inch) Anti-glare Full HD 1920 x 1080 Pixel
- Intel® Core™ m7 240H 10 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
P440VAESK-BPC283X
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.80 inch
- Display format
16:9
- Display properties
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ m7
- CPU
Intel® Core™ m7 240H
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
5.2 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
41.50 cm
- Height
21 cm
- Depth
54 cm
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.80 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619868 Asus All-in-one PC ASUS ExpertCenter P4 24"" C7-240H 16 5 60.5 cm (23.80 inch) Full HD Intel® Core™ m7 240H 5.2 GHz 16 G
Description
Scope of delivery
- AIO DRAK Grey Wired Keyboard + Mouse
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







