
Highlights & Details
Asus ASUS ExpertCenter P4 27"" C5-210H 16 5 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) Anti-glare Full HD 1920 x 1080 Pixel
- Intel® Core™ m5 210H 8 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
All-in-one PC
- Model
P470VAK-BPE628X
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ m5
- CPU
Intel® Core™ m5 210H
- Processor/type
210H
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
32 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
44.70 cm
- Height
21 mm
- Depth
61.30 mm
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- Microphone
Yes
- Built-in speakers
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619880 Asus All-in-one PC ASUS ExpertCenter P4 27"" C5-210H 16 5 68.6 cm (27 inch) Full HD Intel® Core™ m5 210H 4.8 GHz 16 GB R
Description
Scope of delivery
- AIO DRAK Grey Wired Keyboard + Mouse
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








