
Highlights & Details
Asus ExpertCenter P4 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) Full HD 1920 x 1080 Pixel
- Intel® Core™ i7 i7-13620H 10 core(s) / max. 4.9 GHz
- RAM: 16 GB SO-DIMM
- 512 GB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Processor generation: 13 Intel® Core™ i7 processors. Generation
- Internal memory type DDR5 SDRAM
- Memory form factor DIMM/SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 1.4
- Product type: All-in-one PC
- Market Positioning: Business
- Product type
All-in-one PC
- Model
ExpertCenter P4
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-13620H
- Processor/type
i7-13620H
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
24 MB
16 GB
- RAM type
SO-DIMM
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
Gigabit LAN (1 Gbps)
Wi-Fi
Bluetooth
USB A (USB 2.0)
USB A (USB 3.1 2nd gen)
- Factory colour
Black
- Width
541 mm
- Height
210 mm
- Depth
416 mm
- Weight
6.9 kg
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- GPU brand
Intel
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
120 W
- Brightness
250 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
100 %
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Keyboard included
yes
- Total SSDs capacity
512 GB
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Number of SSDs installed
1
- Built-in camera
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428630 Asus All-in-one PC ExpertCenter P4 60.5 cm (23.8 inch) Full HD Intel® Core™ i7 i7-13620H 4.9 GHz 16 GB RAM 512 GB SSD In
Description
Strong Vision, Smart Work
The Asus Expert Center P440 all-in-one PC combines versatility and security to meet all the productivity requirements of companies. Equipped with a up to Intel® Core™ i7 processor and ultra-fast Wi-Fi 7, it delivers top performance so that demanding applications and multitasking can be handled smoothly and efficiently. Its 24-inch wide-angle FHD display improves the visual experience, while the foldable camera with a comfortable design protects your privacy. The NIST SP 800-155-compliant BIOS and optional TPM 2.02 protect your organization from potential threats.
This text is machine translated.
Features
- Windows 11 Pro – Asus recommends Windows 11 Pro for Enterprise
- NanoEdge-display with a 93 percent screen-to-body ratio for a lively visual experience
- 23.6 inch FHD Display
- Powerful performance with a Intel® Core™ i7-13620H processor and 16 GB DDR5 memory
- Asus Expert Guardian: More security for businesses
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















