
1/22
PC casing
Midi tower
White
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
4
1
4
Built-in display
Illuminated
248.3 mm
583.9 mm
618.7 mm
16 kg
ATX
E-ATX
Micro-ATX
Mini-ITX
BTF
1 x
No
(W x H x D) 248.3 x 583.9 x 618.7 mm
4 built-in LED fans
Window
4 x
0 cm
9.2 inch
4 x
German, QWERTZ
Aluminium
PC
yes
yes
yes
yes
yes
19 kg
4
2
4
yes
18 cm
40 cm
8
20 cm
yes
Datasheet 3788436 Asus ASUS GEH ROG CRONOX GR801 CURVE TG ARGB Midi tower PC casing White 4 built-in LED fans, Window
User & Safety Instructions 3788436 Asus ASUS GEH ROG CRONOX GR801 CURVE TG ARGB Midi tower PC casing White 4 built-in LED fans, Window
The necessary accessories are required to use the article as described.