
Highlights & Details
Asus NUC 14 Pro RNUC14RVKI300002I 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
- RAM: 0 GB DDR5 RAM 5600 MHz
- Intel Graphics card
- w/o OS
Technical specifications
- Product type
Barebone
- Model
NUC 14 Pro
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
4
- No. of processor P cores
2
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
10 MB
0 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
RJ45
USB C®
Thunderbolt 4
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Black
- Width
117 mm
- Height
37 mm
- Depth
112 mm
- Weight
480 g
- PSU power
90 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133144 Asus Barebone NUC 14 Pro RNUC14RVKI300002I 2.5 cm (1 inch) Intel® Core™ 3 100U 4.7 GHz Intel Graphics card 90AR0062-M000
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















